Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS7918CZ
Order Code7202202
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom-18V
Output Voltage Nom0
Input Voltage Min-35V
Input Voltage Max-
Max Output Current1A
Output Current Max1A
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
0
Input Voltage Max
-
Output Current Max
1A
Operating Temperature Min
-20°C
Output Voltage - Nom
-18V
Input Voltage Min
-35V
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00224