Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RZG
Order Code8150192
Product RangeTS4148 Series
Technical Datasheet
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RZG
Order Code8150192
Product RangeTS4148 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time5ns
Forward Surge Current2A
Operating Temperature Max200°C
Diode Case Style0603
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeTS4148 Series
Qualification-
SVHCTo Be Advised
Alternatives for TS4148 RZG
2 Products Found
Product Overview
The TS4148 RZG from Taiwan Semiconductor is surface mount high speed switching diode.
- EIA 0603 standard package
- High reliability
- Polarity indicated by cathode band
- Power dissipation is 150mW
- Non repetitive peak forward surge current is 4A at Tp 1μs
- Reverse recovery time of 4ns
- Forward voltage of 1V at IF 50mA
- Maximum repetitive reverse Voltage of 75V
- Operating junction temperature range from -40°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
5ns
Operating Temperature Max
200°C
No. of Pins
2Pins
Product Range
TS4148 Series
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
0603
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006