Product Information
Product Overview
The TS2940CZ-3.3 C0 is a 1A ultra low dropout Voltage Regulator with internally limited power dissipation. The TS2940 series of fixed-voltage monolithic micro-power voltage regulators is designed for a wide range of applications. This device excellent choice of use in battery-power application. Furthermore, the quiescent current increases on slightly at dropout, which prolongs battery life. This series of fixed-voltage regulators features low drop output voltage (typical 60mV at light load and 600mV at 800mA). This includes a tight initial tolerance of 2%, extremely good line regulation of 0.05% typ. and very low output temperature coefficient.
- Dropout voltage typically 0.6V at Io = 800mA
- Output current up to 1A
- Output voltage trimmed before assembly
- -18V Reverse peak voltage
- +30V Input over voltage protection
- +60V Transient peak voltage
- Internal current limit
- Thermal shutdown protection
Applications
Power Management, Industrial, Sensing & Instrumentation
Technical Specifications
-
1Outputs
3.3V
1A
600mV
-20°C
35V
3.3V
Positive Output
600mV
3Pins
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate