Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS2940CM-3.3
Order Code7261381
Technical Datasheet
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS2940CM-3.3
Order Code7261381
Technical Datasheet
Input Voltage Max35V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Overview
The TS2940CM-3.3 is a 3.3V fixed output ultra-low-dropout (ULDO) Linear Regulator designed for a wide range of applications. The quiescent current increases on slightly at dropout, which prolongs battery life. This device features low drop output voltage typical 60mV at light load and 600mV at 800mA. This includes a tight initial tolerance of 2%, extremely good line regulation of 0.05% typical and very low output temperature coefficient.
- Output voltage trimmed before assembly
- -18V Reverse peak voltage
- 30V Input over voltage protection
- 60V Transient peak voltage
- Internal current limit
- Thermal shutdown protection
Applications
Industrial, Portable Devices, Sensing & Instrumentation, Power Management
Technical Specifications
Input Voltage Max
35V
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
600mV
No. of Pins
3Pins
Operating Temperature Max
85°C
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
1A
Dropout Voltage Typ @ Current
600mV
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001