Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS2937CM-5.0 C0
Order Code7261349
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS2937CM-5.0 C0
Order Code7261349
Technical Datasheet
Input Voltage Min-
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Output Current Max0.5A
Max Output Current500mA
Dropout Voltage - Typ @ Current-
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Current Max
0.5A
Dropout Voltage - Typ @ Current
-
Operating Temperature Min
-20°C
Input Voltage Max
26V
Output Voltage Nom
5V
Polarity
Positive Output
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001