Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS1123CX550 C0
Order Code1476676
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS1123CX550 C0
Order Code1476676
Technical Datasheet
Input Voltage Min-
Input Voltage Max35V
No. of Outputs1Outputs
Output Voltage - Nom5V
PolarityPositive Output
Output Current Max0.2A
Max Output Current200mA
Dropout Voltage - Typ @ Current500mV
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Min
-
No. of Outputs
1Outputs
Polarity
Positive Output
Max Output Current
200mA
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Max
35V
Output Voltage - Nom
5V
Output Current Max
0.2A
Dropout Voltage - Typ @ Current
500mV
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033