Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSS16M RS
Order Code1863140
Product RangeSS16M
Technical Datasheet
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSS16M RS
Order Code1863140
Product RangeSS16M
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleMicroSMA
No. of Pins2Pins
Forward Voltage Max680mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS16M
Qualification-
Alternatives for SS16M RS
2 Products Found
Product Overview
The SS16M is a surface-mount Schottky Barrier Rectifier with solderable matte tin-plated terminals. It can be suitable for use in low voltage high frequency inverter, free-wheeling, DC to DC converter and polarity protection applications.
- Polarity is indicated by cathode band
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power loss
- High efficiency
- Halogen-free
- Meet MSL level 1, per J-STD-020D, lead free maximum peak of 260°C
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
MicroSMA
Forward Voltage Max
680mV
Operating Temperature Max
150°C
Product Range
SS16M
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability