Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMAJ12CA.
Order Code2677636
Product RangeSMAJ
Technical Datasheet
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMAJ12CA.
Order Code2677636
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19.9V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Alternatives for SMAJ12CA.
8 Products Found
Product Overview
The SMAJ12CA from Taiwan Semiconductor is a SMAJ series bidirectional surface mount transient voltage suppressor in DO-214AC package. It has low profile package, excellent clamping capability and glass passivated junction. This transient voltage suppressor is ideal for automated placement. The leads are matte tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
- Fast response time is typically less than 1ps
- Peak forward surge current of 40A (8.3ms single half sine wave super imposed on rated load
- Peak power dissipation of 400W at TA = 25°C, TP = 1ms
- Steady state power dissipation of 1W
- Operating junction temperature range from -55°C to +150°C
- Flammability rating meets UL94 V-0
- Working peak reverse voltage of 12V and maximum reverse leakage current of 1μA at Vrwm
- Breakdown voltage of 13.3V (minimum), 16.3V (maximum) and test current of 1mA
- Maximum clamping voltage of 22V at Ippm and maximum peak pulse surge current of 18.2A
Applications
Safety
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
12V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
TVS Polarity
Bidirectional
Clamping Voltage Max
19.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability