Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBU806.
Order Code3519327
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current8A
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current200A
Operating Temperature Max150°C
Product Overview
The GBU806 is a single-phase glass passivated Bridge Rectifier with matte tin-plated lead terminals and UL94V-0 GBU case. The bridge rectifier features high case dielectric strength of 1500V, high surge current capability and polarity as marked on the body.
- 560V Maximum RMS voltage
- 800V Maximum DC blocking voltage
- 94pF Typical junction capacitance per leg
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
800V
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
Average Forward Current
8A
Forward Voltage Max
1V
Forward Surge Current
200A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability