Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £0.448 |
Price for:Each
Minimum: 1000
Multiple: 1000
£448.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBU801
Order Code4084870
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current8A
No. of Pins4Pins
Forward Voltage Max1V
Forward Surge Current200A
Operating Temperature Max150°C
Product Overview
The GBU801 is a 4-pin single-phase glass passivated Standard Bridge Rectifier Diode with moulded plastic body case. It has terminals leads solderable per MIL-STD- 750, Method 2026 and high temperature soldering guaranteed 250°C/10 seconds/0.375-inch lead lengths at 5lbs tension.
- UL94V-0 Flammability rating
- Ideal for printed circuit board
- 200A Peak surge overload rating
- 35V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
50V
No. of Pins
4Pins
Forward Surge Current
200A
Average Forward Current
8A
Forward Voltage Max
1V
Operating Temperature Max
150°C
Technical Docs (2)
Alternatives for GBU801
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability