Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoDBLS104G.
Order Code2677227
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current40A
Operating Temperature Max150°C
Product Range-
Alternatives for DBLS104G.
3 Products Found
Product Overview
The DBLS104G is a 4-pin single-phase Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has pure tin plated terminal, lead free, leads solderable per MIL-STD-202, Method 208. It has high surge current capability and ideal for printed circuit board.
- Glass passivated junction
- High temperature soldering guaranteed
- Ideal for printed circuit board
- High surge current capability
- 280V Maximum RMS voltage
- -55 to 150°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.1V
Forward Surge Current
40A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
Product traceability