Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL760/S.
Order Code1187266
Product RangeTadiran SL-700 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL760/S.
Order Code1187266
Product RangeTadiran SL-700 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity2.2Ah
External Diameter14.7mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity1
Battery Type / SizeAA
Weight18g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-700 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SL760/S.
2 Products Found
Product Overview
A non-rechargeable 3.6V lithium thionyl chloride battery, designed for long-term high performance applications.
- iXtra long term, high performance battery
- Maximum continuous discharge current 50mA
- Wide temperature range
- Low self discharge
- Long shelf life
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.7mm
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AA
Battery Capacity
2.2Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
18g
Battery NEDA Code
-
Product Range
Tadiran SL-700 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
UN Hazard Code:3090