Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYNCHROFLEX
Manufacturer Part NoLS21T5/10-2
Order Code7092404
Product RangeT5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSYNCHROFLEX
Manufacturer Part NoLS21T5/10-2
Order Code7092404
Product RangeT5
Technical Datasheet
MaterialAluminium
Pitch Spacing-
No. of Teeth10
External Diameter15.05mm
External Width10mm
Bore Diameter Max4mm
Product RangeT5
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Material
Aluminium
No. of Teeth
10
External Width
10mm
Product Range
T5
Pitch Spacing
-
External Diameter
15.05mm
Bore Diameter Max
4mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84835080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01