Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No27461
Order Code3375333
Also Known AsGTIN UPC EAN: 5410288274614
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No27461
Order Code3375333
Also Known AsGTIN UPC EAN: 5410288274614
Technical Datasheet
CCT6500K
Equivalent Wattage36W
Luminous Flux240lm
Power Rating3.6W
Supply Voltage240V
External Length54mm
External Diameter50mm
SVHCTo Be Advised
Product Overview
- Ideal replacement for up to 36W incandescent lamps
- Up to 90% energy saving compared to incandescent lamps
- Suitable for task areas, kitchens, bathrooms, utility rooms and offices etc.
- Average lifetime of 15,000 hours
- Non-dimmable
Technical Specifications
CCT
6500K
Luminous Flux
240lm
Supply Voltage
240V
External Diameter
50mm
Equivalent Wattage
36W
Power Rating
3.6W
External Length
54mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044