Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No27236
Order Code3376406
Also Known AsGTIN UPC EAN: 5410288272368
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No27236
Order Code3376406
Also Known AsGTIN UPC EAN: 5410288272368
Technical Datasheet
Lamp StyleFilament Golf Ball
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage25W
Luminous Flux250lm
Power Rating2W
Supply Voltage240V
Energy RatingA++
External Length83mm
External Diameter45mm
SVHCTo Be Advised
Product Overview
- Ideal replacement for incandescent golf ball lamps
- Up to 90% energy saving compared to incandescent lamps
- Average lifetime of 15,000 hours
- Non-dimmable
- Warm white LED colour
Technical Specifications
Lamp Style
Filament Golf Ball
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
25W
Power Rating
2W
Energy Rating
A++
External Diameter
45mm
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
-
Luminous Flux
250lm
Supply Voltage
240V
External Length
83mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041