Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSYLVANIA
Manufacturer Part No0002773
Order Code4718069
Technical Datasheet
Lamp Base TypeG5
Bulb SizeT-5
Input Power24W
Tube Length563.2mm
Luminous Flux1750lm
Color Temperature Typ4000K
Light ColourCool White
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Lamp Base Type
G5
Input Power
24W
Luminous Flux
1750lm
Light Colour
Cool White
SVHC
No SVHC (17-Dec-2014)
Bulb Size
T-5
Tube Length
563.2mm
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056