Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 00020
0 Products Found
Product Overview
The 00020 from Sylvania is an 8W fluorescent lamp.
- Lamp operating voltage is 56V
- Lamp current is 145mA
- Luminous flux is 400lm
- Colour temperature is 3500K
- Average life is 10000hours
- White colour
- Length is 288.3mm and 16mm diameter
Applications
Industrial, Power Management, Lighting
Technical Specifications
Lamp Base Type
G5
Input Power
8W
Luminous Flux
400lm
Light Colour
White
Bulb Size
T-5
Tube Length
302.5mm
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032