Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL722RAH
Order Code2783270
Technical Datasheet
GenderJack
Current Rating3A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter7.2mm
Voltage Rating24V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The L722RAH from Switchcraft/Conxall is a High Temperature 2.0mm Long Barrel Panel Mount Through Hole Right Angle Power Jack that utilizes a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than standard power jacks. Fully mateable with Switchcraft high temperature or standard power plugs.
- Ideal for applications with high ambient temperature
- Better able to withstand the high temperatures of soldering than typical power jacks
- High RTI thermoplastic, phenolic electrical insulator
- Silver plated copper alloy terminals and contacts
- Voltage rating 24Vdc resistive
- Insulation resistance 1000Mohm min.
- Dielectric withstanding voltage 500Vac max.
- Temperature limits from -40°C to +105°C (-40°F to +221°F)
- Made in the USA
Applications
Industrial, Power Management, Thermal Management, Aerospace, Defence, Military, Consumer Electronics, Industrial Maintenance, Facility Maintenance
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
24V
SVHC
No SVHC (15-Jan-2018)
Current Rating
3A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
7.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257