Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDE4MBAU
Order Code2400865
Product RangeDE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDE4MBAU
Order Code2400865
Product RangeDE Series
Technical Datasheet
No. of Contacts4Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Product RangeDE Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
4Contacts
Contact Plating
Gold Plated Contacts
Product Range
DE Series
Gender
Plug
Connector Body Material
Zinc Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226797