Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No112APCX
Order Code1192839
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Pin Diameter-
Connector MountingPCB Mount
Contact Plating-
Connector Body Material-
Product Range-
Alternatives for 112APCX
1 Product Found
Product Overview
The 112APCX is a 2-conductor Enclosed Phone Jack with single closed circuit and PC terminals. This Hi-D Jax® jack is ideal for panel/chassis and PC board mounting. Unitized moulded housing protects springs, it minimizes leakage and provides low capacity between springs. It is specifically designed for in-circuit (insulated) mounting from mounting surface and have fully protected enclosed internal sleeve feature.
- Provides mechanical and electrical reliability
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
