Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD064GL2AM1TO-I-PL-22P-STD
Order Code3587811
Product RangeS-56 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD064GL2AM1TO-I-PL-22P-STD
Order Code3587811
Product RangeS-56 Series
Technical Datasheet
Flash Memory Card TypeSDXC Card, UHS-1, Class 10
Memory Capacity64GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS-56 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SFSD064GL2AM1TO-I-PL-22P-STD
1 Product Found
Technical Specifications
Flash Memory Card Type
SDXC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
64GB
Operating Temperature Min
-40°C
Product Range
S-56 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361