Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD032GN1AM1TO-E-ZK-22P-STD
Order Code3587819
Product RangeS-56u Series
Technical Datasheet
No Longer Stocked
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £50.180 |
| 5+ | £47.710 |
| 10+ | £45.240 |
| 50+ | £38.760 |
Price for:Each
Minimum: 1
Multiple: 1
£50.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD032GN1AM1TO-E-ZK-22P-STD
Order Code3587819
Product RangeS-56u Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, UHS-1, Class 10
Memory Capacity32GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeS-56u Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SFSD032GN1AM1TO-E-ZK-22P-STD
1 Product Found
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
32GB
Operating Temperature Min
-25°C
Product Range
S-56u Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309