Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD008GL2AM1TO-E-5E-22P-STD
Order Code3587804
Product RangeS-56 Series
Technical Datasheet
No Longer Stocked
Quantity | Price (ex VAT) |
---|---|
1+ | £24.080 |
5+ | £22.920 |
10+ | £21.750 |
50+ | £19.800 |
100+ | £18.870 |
Price for:Each
Minimum: 1
Multiple: 1
£24.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD008GL2AM1TO-E-5E-22P-STD
Order Code3587804
Product RangeS-56 Series
Technical Datasheet
Flash Memory Card TypeSDHC Card, UHS-1, Class 10
Memory Capacity8GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeS-56 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SFSD008GL2AM1TO-E-5E-22P-STD
1 Product Found
Product Overview
S-56 high reliability series SD memory card is a small form factor non-volatile memory card that provides high capacity data storage. Its aim is to capture, retain and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The card operates in two basic modes SDHC/SDXC and UHS-I card modes, SPI mode. The SD Memory Card also supports SD Default and High Speed mode with up to 50MHz clock frequency as well as UHS-I modes DDR50, SDR12/25/50/104 with up to 208MHz clock frequency.
- 8GB capacity, 3D NAND PSLC flash
- Standard SD memory card form factor - 31.75mm x 23.87mm x 2.032mm, write protect slider
- Read performance: sequential read up to 95MBytes/s
- Write performance: sequential write up to 90MBytes/s
- Operating voltage range from 2.7 to 3.6V
- Extended temperature range from -25°C to 100°C
- Data retention of 10 years at life begin, 1 year at life end
- Optimized for random write use cases such as industrial data logging
- Support SD SPI mode, proven FW based power fail safety
- Sophisticated wear levelling & bad block management, autonomous data care management
Technical Specifications
Flash Memory Card Type
SDHC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
8GB
Operating Temperature Min
-25°C
Product Range
S-56 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09471