Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSUNRIDGE
Manufacturer Part NoMCD-RH-60-200-SMAJB103
Order Code1718890
Technical Datasheet
Connector Type AMCD Plug
Connector to ConnectorMCD Plug to SMA Bulkhead Jack
Connector Type BSMA Bulkhead Socket
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket Colour-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
MCD Plug
Connector Type B
SMA Bulkhead Socket
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
-
Connector to Connector
MCD Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG178
Cable Length - Imperial
7.87"
Jacket Colour
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005