Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoPMB1275PNB1-AY.(2).GN
Order Code1568493
Product RangePMB
Technical Datasheet
Supply Voltage12VDC
Fan Frame Size75mm
External Depth30mm
Flow Rate - Metric0.38m³/min
Air Flow - CFM13.6CFM
Air Flow - m3/min0.38m³/min
Flow Rate - Imperial13.6CFM
Noise Rating43.5dBA
Power Rating3.6W
Product RangePMB
Alternatives for PMB1275PNB1-AY.(2).GN
1 Product Found
Product Overview
The PMB1275PNB1-AY.(2).GN is a 12VDC High Speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 3400RPM Speed rating
- 3.6W Rated power
- 0.6"-H₂O Static pressure
Applications
HVAC
Technical Specifications
Supply Voltage
12VDC
External Depth
30mm
Air Flow - CFM
13.6CFM
Flow Rate - Imperial
13.6CFM
Power Rating
3.6W
Fan Frame Size
75mm
Flow Rate - Metric
0.38m³/min
Air Flow - m3/min
0.38m³/min
Noise Rating
43.5dBA
Product Range
PMB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103464