Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMC35101V2-0000-A99
Order Code1924854
Product RangeMaglev
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size35mm
External Depth10mm
Bearing TypeVapo Bearing
Flow Rate - Imperial6.5CFM
Flow Rate - Metric11.04m³/h
Air Flow - CFM6.5CFM
Noise Rating22dBA
Power Rating520mW
Rated Speed7500rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating43mA
IP Rating-
Air Flow - m3/min0.184m³/min
Product RangeMaglev
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC35101V2-0000-A99
1 Product Found
Product Overview
The MC35101V2-0000-A99 is a DC Axial Fan with VAPO bearing system and lead wire type connection. The innovative seal and clip design provides the best resistance to dust invasion. DR MagLev's one-piece structure with the blanked and seamless technology and seal and clip design provides the best prevention of oil leakage. The S&C design can prevent the stator and impeller from falling off and help reduce noise that is caused by stator and impeller movement after a period of usage. The design greatly improves the life expectancy and the reliability.
- Better oil leak prevention
- Better dust-resistance
- Higher reliability
- Longer life expectancy
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
35mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
11.04m³/h
Noise Rating
22dBA
Rated Speed
7500rpm
Current Rating
43mA
Air Flow - m3/min
0.184m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Flow Rate - Imperial
6.5CFM
Air Flow - CFM
6.5CFM
Power Rating
520mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
Maglev
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009