Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMB60201V2-0000-A99
Order Code1824265
Product RangeMagLev
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth20mm
Bearing TypeVapo Bearing
Flow Rate - Imperial19CFM
Flow Rate - Metric0.53m³/min
Air Flow - CFM19CFM
Noise Rating28dBA
Power Rating950mW
Rated Speed3700rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating91mA
IP Rating-
Air Flow - m3/min0.53m³/min
Product RangeMagLev
Alternatives for MB60201V2-0000-A99
1 Product Found
Product Overview
The MB60201V2-0000-A99 is a 12VDC Medium Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan comes with a B-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 3-curve.
- 3700RPM Speed rating
- 0.95W Rated power
- 0.14"-H₂O Static pressure
- Auto restart function
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.53m³/min
Noise Rating
28dBA
Rated Speed
3700rpm
Current Rating
91mA
Air Flow - m3/min
0.53m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
20mm
Flow Rate - Imperial
19CFM
Air Flow - CFM
19CFM
Power Rating
950mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052