Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMB50101V2-0000-A99
Order Code1924846
Product RangeMagLev
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size50mm
External Depth10mm
Bearing TypeVapo Bearing
Flow Rate - Imperial11.008CFM
Flow Rate - Metric18.689m³/h
Air Flow - CFM11.008CFM
Noise Rating26dBA
Power Rating1.26W
Rated Speed4300rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating105mA
IP Rating-
Air Flow - m3/min0.31m³/min
Product RangeMagLev
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MB50101V2-0000-A99 is a MB series 12VDC Axial Fan with Vapo bearing, wire leaded power connection, 4-curve with auto-restart function and medium speed. The innovative S and C design provides the best resistance to dust invasion.
- 1.26W Power consumption
- 4300RPM Speed rating
- 0.11"-H₂O Static pressure
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
50mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
18.689m³/h
Noise Rating
26dBA
Rated Speed
4300rpm
Current Rating
105mA
Air Flow - m3/min
0.31m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Flow Rate - Imperial
11.008CFM
Air Flow - CFM
11.008CFM
Power Rating
1.26W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020185