Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoGM0535PEV2-8.N.GN
Order Code1568464
Product RangeMagLev Green
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNON
Manufacturer Part NoGM0535PEV2-8.N.GN
Order Code1568464
Product RangeMagLev Green
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size35mm
External Depth6mm
Bearing TypeVapo Bearing
Air Flow - CFM4.3CFM
Flow Rate - Imperial4.3CFM
Flow Rate - Metric0.12m³/min
Noise Rating19dBA
Power Rating-
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.12m³/min
Product RangeMagLev Green
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
35mm
Bearing Type
Vapo Bearing
Flow Rate - Imperial
4.3CFM
Noise Rating
19dBA
Rated Speed
5800rpm
Current Rating
90mA
Air Flow - m3/min
0.12m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
6mm
Air Flow - CFM
4.3CFM
Flow Rate - Metric
0.12m³/min
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MagLev Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035