Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoAB1123-HBT.GN
Order Code1607129
Product RangeAB
Technical Datasheet
Blower TypeRadial
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size120mm
External Depth31mm
Flow Rate - Metric0.62m³/min
Air Flow - CFM22CFM
Air Flow - m3/min0.62m³/min
Flow Rate - Imperial22CFM
Noise Rating50dBA
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating18W
Product RangeAB
IP Rating-
SVHCNo SVHC (14-Jun-2023)
Alternatives for AB1123-HBT.GN
2 Products Found
Technical Specifications
Blower Type
Radial
Voltage Type
AC
External Depth
31mm
Air Flow - CFM
22CFM
Flow Rate - Imperial
22CFM
Bearing Type
Ball Bearing
Power Rating
18W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
120mm
Flow Rate - Metric
0.62m³/min
Air Flow - m3/min
0.62m³/min
Noise Rating
50dBA
Power Connection Type
Terminals
Product Range
AB
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.678