Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNBANK
Manufacturer Part NoMS27291-4
Order Code2250587
Product RangeSouriau MIL-DTL-26500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £11.380 |
5+ | £11.250 |
10+ | £11.140 |
25+ | £10.670 |
50+ | £10.230 |
100+ | £9.030 |
Price for:Each
Minimum: 1
Multiple: 1
£11.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNBANK
Manufacturer Part NoMS27291-4
Order Code2250587
Product RangeSouriau MIL-DTL-26500 Series
Technical Datasheet
Connector Shell Size16
Cable Diameter Max15.494mm
Strain Relief MaterialAluminum Alloy
Product RangeSouriau MIL-DTL-26500 Series
For Use WithCinch Omega C48 & MIL-DTL-83723 Class R & F Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Aluminum Alloy
For Use With
Cinch Omega C48 & MIL-DTL-83723 Class R & F Circular Connectors
Cable Diameter Max
15.494mm
Product Range
Souriau MIL-DTL-26500 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526