Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoM85049/49-2-14W
Order Code2846121
Product RangeSouriau MIL-DTL-38999 I & II
Technical Datasheet
Available to Order
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £50.200 |
3+ | £44.360 |
Price for:Each
Minimum: 1
Multiple: 1
£50.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoM85049/49-2-14W
Order Code2846121
Product RangeSouriau MIL-DTL-38999 I & II
Technical Datasheet
Connector Shell Size14 / 15
Cable Diameter Max11.61mm
Strain Relief MaterialAluminium
Product RangeSouriau MIL-DTL-38999 I & II
For Use WithMIL-DTL-38999 Series I & Series II Circular Connectors
SVHCCadmium (17-Jan-2022)
Product Overview
The M85049/49-2-14W is a cable Clamp Strain Relief with 1000 hours cadmium olive drab construction.
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
14 / 15
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series I & Series II Circular Connectors
Cable Diameter Max
11.61mm
Product Range
Souriau MIL-DTL-38999 I & II
SVHC
Cadmium (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
Product traceability