Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUMMIT MICROELECTRONICS
Manufacturer Part NoSMP9210SL
Order Code1695968
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUMMIT MICROELECTRONICS
Manufacturer Part NoSMP9210SL
Order Code1695968
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate-
Data InterfaceI2C, Serial
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSOIC
No. of Pins14Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Resolution (Bits)
10bit
Data Interface
I2C, Serial
ADC / DAC Case Style
SOIC
Input Channel Type
Serial
Operating Temperature Max
85°C
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000248