Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUMMIT MICROELECTRONICS
Manufacturer Part NoSMB113BNC-754L
Order Code1695958
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUMMIT MICROELECTRONICS
Manufacturer Part NoSMB113BNC-754L
Order Code1695958
Technical Datasheet
Output TypeAdjustable
No. of Outputs4Outputs
Topology-
Input Voltage Min2.7V
Input Voltage Max6V
Output Current5A
Max Output Current5A
IC Case / PackageQFN
No. of Pins32Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max5V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Output Type
Adjustable
Topology
-
Input Voltage Max
6V
Max Output Current
5A
No. of Pins
32Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
4Outputs
Input Voltage Min
2.7V
Output Current
5A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
1MHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071