Product Information
Alternatives for GS120201
1 Product Found
Product Overview
The STORM GRAPHIC series Keypad feature keytop legends that can be configured or customized without dismantling the keypad. The unique 'Snap-on' keytop cover encapsulates a polymer legend tile. The legend tiles can be selected from an extensive library of standard characters or symbols to suit many applications. Alternatively custom keytop graphics can be created using laser printed acetate film or screen printed polymer film. Keytop colours can also be customized by backing the transparent legend film with a second, coloured tile. When pressed into place the impact resistant keytop provides a permanent tamper resistant lens. The keytop cover protects the encapsulated legends from wear, physical damage, water ingress and unauthorized removal. These are ideal for use in a wide range of industrial and commercial applications. Also available with optional integrated LED illumination of keytops and keytop graphics, making these suitable for use in dark or subdued lighting conditions.
- Rugged, reliable and responsive data entry
- Available with optional integrated LED illumination of keytops and keytop characters
- IP54 Protection rating
- 4,12 and 16 key formats
- Can be fixed to a flat surface or under panel mounted for a flush, low-profile installation
- Extensive library of keytop graphics and colour tiles available
- Custom keytop graphics can be created and fitted 'on-site'
Applications
Industrial
Technical Specifications
Graphic Series
Matrix
50mA
12
118.5mm
3 x 4
Polymer
24V
99.5mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate