Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No90040101
Order Code9810102
Technical Datasheet
Product Range-
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialSilicone Rubber
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width32mm
Panel Cutout Height96mm
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
4
Panel Cutout Height
96mm
Keypad Array
1 x 4
Housing Material
Silicone Rubber
Contact Voltage DC Nom
24V
Panel Cutout Width
32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05