Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No4200-101
Order Code1892810
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type AIDC Socket
Connector Type BIDC Socket
No. of Positions16Ways
Cable Length - Imperial2.6"
Cable Length - Metric66mm
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
Cable Pitch2.54mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Type B
IDC Socket
Cable Length - Imperial
2.6"
Connector Pitch
2.54mm
Cable Assembly Type
-
SVHC
No SVHC (25-Jun-2025)
Connector Type A
IDC Socket
No. of Positions
16Ways
Cable Length - Metric
66mm
Product Range
-
Cable Pitch
2.54mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1