Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £15.230 |
3+ | £14.410 |
Price for:Each
Minimum: 1
Multiple: 1
£15.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT5867ST.
Order Code4132882
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power18VA
Output Power Max18VA
Output Voltage VAC24VAC
Output Current750mA
Plug TypeHardwired
Output Connector-
Input Voltage AC Max230V
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Mains input voltage only
- Dual AC output linear unit:-
- 24Vac @ 0.75A via the 1.8m bare lead
- 18Vac @ 0.1A via the DC socket on transformer body
- Wall mounting holes
- Attractive black plastic case
Technical Specifications
Power Supply Applications
ITE
Output Power
18VA
Output Voltage VAC
24VAC
Plug Type
Hardwired
Input Voltage AC Max
230V
Product Range
-
No. of Outputs
2 Output
Output Power Max
18VA
Output Current
750mA
Output Connector
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T5867ST.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.545