Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTONTRONICS
Manufacturer Part NoLA20-350
Order Code3390985
Product RangeLA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoLA20-350
Order Code3390985
Product RangeLA
Technical Datasheet
Output Power Max16.8W
Output Voltage Max48VDC
Output Current350mA
Input Voltage Min100VAC
Input Voltage Max240VAC
Product RangeLA
Product Overview
A Constant Current LED Driver that is fully encapsulated to IP67 level and works from a universal AC input range.
- Universal AC Input (100-240VAC)
- Fixed output current ratings
- Fully encapsulated to IP67
- Protections: Short Circuit / Over Current
- Small & attractive white case
- Wall Mountable
- Magnetic Emissions: EN55015
- Harmonic: EN61000-3-2
- Immunity: EN61547
- Safety: EN61347-1, EN61347-2-13
Technical Specifications
Output Power Max
16.8W
Output Current
350mA
Input Voltage Max
240VAC
Output Voltage Max
48VDC
Input Voltage Min
100VAC
Product Range
LA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19