Product Information
Product Overview
The VNQ7050AJ-E is a quad channel High-side Driver with CurrentSense analogue feedback. The high-side driver manufactured using ST proprietary VIPower® technology. The device is designed to drive 12V automotive grounded loads through a 3 and 5V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and over-temperature shutdown with configurable latch-off. A FaultRST pin unlatches the output in case of fault or disables the latch-off functionality. A sense enable pin allows off-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices.
- Very low standby current
- CurrentSense diagnostic functions - Thermal shutdown indication and OFF-state open-load detection
- Under-voltage shutdown protection
- Over-voltage clamp protection
- Load current limitation
- Self limiting of fast thermal transients
- Configurable latch-OFF on over-temperature or power limitation with dedicated fault reset pin
- Loss of ground and loss of VCC
- Reverse battery with external components
- Electrostatic discharge protection
- 40V Maximum transient supply voltage
- 50mΩ Typical ON-state resistance (per channel)
- 27A Typical current limitation
- 0.5µA Maximum standby current
Applications
Automotive
Technical Specifications
4Channels
High Side
16Pins
Surface Mount
-
4V
-40°C
35µs
VIPower
-
MOSFET
PowerSSO
Non-Inverting
-
28V
150°C
45µs
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate