Product Information
Alternatives for VNL5300S5-E
1 Product Found
Product Overview
The VNL5300S5-E is an OMNIFET III fully protected Low-side Driver made using STMicroelectronics® VIPower® technology, intended for driving resistive or inductive loads with one side connected to the battery. Built-in thermal shutdown protects the chip from over-temperature and short-circuit. Output current limitation protects the device in an overload condition. In case of long duration overload, the device limits the dissipated power to a safe level up to thermal shutdown intervention. Thermal shutdown, with automatic restart, allows the device to recover normal operation as soon as a fault condition disappears. Fast demagnetization of inductive loads is achieved at turn-OFF.
- ESD protected
- Over-voltage clamp protection
- Thermal shutdown
- Current and power limitation
- Very low standby current
- Very low electromagnetic susceptibility
- Compliant with European directive 2002/95/EC
- Open drain status output
- 2A Drain current
Applications
Automotive
Technical Specifications
-
Low Side
8Pins
Surface Mount
-
3.5V
-40°C
8µs
-
-
MOSFET
SOIC
-
-
5.5V
150°C
12µs
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate