Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND830PTR-E
Order Code3129869RL
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage13V
Current Limit9A
On State Resistance0.06ohm
IC Case / PackageSOIC
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13V
On State Resistance
0.06ohm
No. of Pins
16Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
2Channels
Current Limit
9A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
SOIC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability