
Product Information
Product Overview
The VND7140AJTR-E is a dual-channel High-side Driver with MultiSense analogue feedback. The high-side driver manufactured using ST proprietary VIPower® technology. The device is designed to drive 12V automotive grounded loads through a 3 and 5V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and over-temperature shutdown with configurable latch-off. A FaultRST pin unlatches the output in case of fault or disables the latch-off functionality. A dedicated multifunction multiplexed analogue output pin delivers sophisticated diagnostic functions including high precision proportional load current sense, supply voltage feedback and chip temperature sense, in addition to the detection of overload and short circuit to ground, short to VCC and off-state open-load.
- Very low standby current
- MultiSense diagnostic functions - Thermal shutdown indication and OFF-state open-load detection
- Under-voltage shutdown protection
- Over-voltage clamp protection
- Load current limitation
- Self limiting of fast thermal transients
- Configurable latch-OFF on over-temperature or power limitation with dedicated fault reset pin
- Loss of ground and loss of VCC
- Reverse battery with external components
- Electrostatic discharge protection
- 40V Maximum transient supply voltage
- 140mΩ Typical on-state resistance (per channel)
- 12A Typical current limitation
- 0.5µA Maximum standby current
Applications
Automotive
Technical Specifications
-
High Side
16Pins
Surface Mount
-
4V
-40°C
70µs
-
-
MOSFET
PowerSSO
-
-
28V
150°C
40µs
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
