Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND7030AJ-E
Order Code2460877
Technical Datasheet
No. of Channels-
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackagePowerSSO
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min4V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay60µs
Output Delay40µs
Product Range-
QualificationAEC-Q100
Technical Specifications
No. of Channels
-
Driver Configuration
High Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Input Delay
60µs
Product Range
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
PowerSSO
Input Type
-
Sink Current
-
Supply Voltage Max
28V
Operating Temperature Max
150°C
Output Delay
40µs
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638