Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND5E008ASP-E
Order Code2460875
Product RangeVIPower
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND5E008ASP-E
Order Code2460875
Product RangeVIPower
Technical Datasheet
No. of Channels8Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackagePowerSSO
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay28µs
Output Delay15µs
Product RangeVIPower
QualificationAEC-Q100
Technical Specifications
No. of Channels
8Channels
Driver Configuration
High Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
28µs
Product Range
VIPower
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
PowerSSO
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
28V
Operating Temperature Max
150°C
Output Delay
15µs
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability
