
Product Information
Product Overview
The VN820PT-E is a monolithic High-side Driver device designed in STMicroelectronics VIPower® M0-3 technology. The driver is intended for driving any type of load with one side connected to ground. The active VCC pin voltage clamp protects the device against low energy spikes. Active current limitation combined with thermal shutdown and automatic restart protects the device against over-load. The device detects the open-load condition in both ON and OFF-state mode. In the OFF-state the device detects if the output is shorted to VCC. The device automatically turns OFF where the ground pin becomes disconnected.
- Very low standby current
- CMOS compatible input
- ON-state open-load detection
- OFF-state open-load detection
- Thermal shutdown protection and diagnosis
- Under-voltage shutdown
- Overvoltage clamp
- Output stuck to VCC detection
- Load current limitation
- Reverse battery protection
Applications
Automotive
Technical Specifications
1Channels
High Side
5Pins
Surface Mount
-
5.5V
-40°C
30µs
VIPower
-
MOSFET
PPAK
Non-Inverting
-
36V
150°C
30µs
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
