
Product Information
Alternatives for VN5160S-E
1 Product Found
Product Overview
The VN5160S-E is a single channel high side driver in 8 pin SOIC package. This monolithic device is made using STMicroelectronics VIPower M0-5 technology. It is intended for driving resistive or inductive loads with one side connected to ground. Active VCC voltage clamp protects device against low energy spikes. The VN5160S-E detects open load condition both in onstate and offstate when STAT_DIS is left open or driven low. Output current limitation protects the device in overload condition. In case of long duration overload, the device limits dissipated power to safe level up to thermal shutdown intervention. Thermal shutdown with automatic restart allows device to recover normal operation as soon as fault condition disappears. The device features undervoltage shutdown, overvoltage clamp, output stuck to VCC detection, reverse battery protection, self limiting of fast thermal transients, load current limitation and protection against loss of ground and loss of VCC.
- Operating voltage range (VCC) from 4.5V to 36V
- Maximum onstate resistance (Ron) is 160mohm per channel
- Current limitation (ILIMH) is typically 5.4A
- Offstate supply current (Is) is 2μA
- Inrush current active management by power limitation
- Very low stand by current
- 3V CMOS compatible input
- Optimized electromagnetic emission
- Compliance with 2002/95/EC european directive
- Junction operating temperature range from -40°C to 150°C
Applications
Automotive
Technical Specifications
1Channels
High Side
8Pins
Surface Mount
-
4.5V
-40°C
10µs
VIPower
-
MOSFET
SOIC
Non-Inverting
-
36V
150°C
15µs
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
