Quantity | Price (ex VAT) |
---|---|
2500+ | £0.400 |
Product Information
Product Overview
The VIPER27LDTR is an offline High Voltage Converter with an 800V rugged power section, a PWM control, two levels of over-current protection, overvoltage and overload protections, hysteretic thermal protection, soft-start and safe auto-restart after any fault condition removal. Burst mode operation and device very low consumption help to meet the standby energy saving regulations. Advance frequency jittering reduces EMI filter. Brown-out function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system. The high voltage start-up circuit is embedded in the device.
- PWM operation with frequency jittering for low EMI
- Limiting current with adjustable set point
- Adjustable and accurate overvoltage protection
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
- 60kHz Operating frequency
Applications
Consumer Electronics, Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
NSOIC
20W
Isolated
700mA
Surface Mount
150°C
-
265VAC
16Pins
Flyback
800V
60kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for VIPER27LDTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate