Product Information
Product Overview
The TSX562IYST is a micropower dual Operational Amplifier for use with active filtering. The operational amplifier benefit from STMicroelectronics® 16V CMOS technology to offers state-of-the-art accuracy and performance. The TSX56x has pinouts compatible with industrial standards and offer an outstanding speed/power consumption ratio, 900kHz gain bandwidth product while consuming only 250μA at 16V. The wide temperature range and high ESD tolerance ease use in harsh environment applications.
- Power savings in power-conscious applications
- Easy interfacing with high impedance sensors
- 235μA at 5V Typical low power consumption
- 1pA Typical low input bias current
- 4kV High tolerance to ESD
Applications
Industrial, Automotive, Signal Processing, Medical, Sensing & Instrumentation
Technical Specifications
2Channels
1.1V/µs
Mini SOIC
Micropower
1mV
Surface Mount
125°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
900kHz
3V to 16V
8Pins
Rail - Rail Input (RRI)
1pA
-40°C
-
MSL 1 - Unlimited
Mini SOIC
900kHz
1.1V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate