Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV992AIST
Order Code2806818RL
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product20MHz
Slew Rate Typ10V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageMini SOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleMini SOIC
Automotive Qualification Standard-
Bandwidth20MHz
No. of Amplifiers2 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
10V/µs
IC Case / Package
Mini SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
20MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
Mini SOIC
Bandwidth
20MHz
Slew Rate
10V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
Product traceability